| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 36 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DSXH |
ECC36DSXH
| Heilind Number: | SULECC36DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DSXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable conductivity and durability. With a straight orientation and thru-hole termination method, it offers easy installation on PCBs. The 36-position connector with a pitch of 2.54mm is ideal for high-density layouts. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it guarantees stable performance even in harsh environments. With a clearance hole mount type and a tail length of 4.06mm, it provides secure connectivity. The ECC36DSXH is a top choice for applications where robustness and precision are essential.

