ECC36DSXI

Heilind Number:SULECC36DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DSXI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DSXI

Detailed Description

Introducing the ECC36DSXI, a top-of-the-line female connector designed for high-performance board-to-board and card edge connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. Its threaded mount type and through-hole termination method offer secure and stable attachment. Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow design allows for efficient signal transmission. With 36 positions and a pitch of 2.54mm, it's perfect for applications requiring multiple connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector guarantees safety and durability. The matte tin termination plating enhances longevity. Compact yet powerful, the ECC36DSXI is a must-have for any project requiring high-quality PCB connectivity.