ECC36DSXS

Heilind Number:SULECC36DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DSXS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DSXS

Detailed Description

The ECC36DSXS is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Constructed with a robust blend of PBT and Phosphor Bronze materials, this connector ensures durability and optimal conductivity. Featuring 36 positions with a 2.54mm pitch, it offers ample connectivity in a compact design. The female gender, side-hole mount, and through-hole termination method cater to versatile installation requirements. With a maximum amperage of 3A and a voltage rating of 700 VAC, it meets stringent industry standards for power delivery. Gold-plated phosphor bronze contacts and matte tin termination plating guarantee excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation, full bellow contact type, and 4.06mm tail length further enhance its functionality. Perfect for use in telecommunications, industrial machinery, and aerospace systems, the ECC36DSXS is a dependable solution for your connectivity needs.