ECC36DTAD

Heilind Number:SULECC36DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTAD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTAD

Detailed Description

Introducing the ECC36DTAD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The right-angle orientation and two rows of 36 contacts each offer efficient PCB mating. Gold-plated contacts and matte tin termination guarantee optimal conductivity and corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 125°C, the ECC36DTAD is a dependable solution for aerospace, military, and industrial systems where rugged performance is essential. Add this connector to your design for high-reliability board-to-board connections.