ECC36DTAI

Heilind Number:SULECC36DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTAI

Detailed Description

The ECC36DTAI Board-to-Board PCB Connector is a high-performance component designed for reliable signal transmission in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The right-angle orientation and threaded mount type offer versatility in installation, while the 2.54mm pitch and 72 positions cater to complex connectivity needs. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The Matte Tin termination plating enhances solderability, making assembly efficient. Whether used in industrial machinery or consumer electronics, the ECC36DTAI guarantees high reliability and performance.