ECC36DTAN

Heilind Number:SULECC36DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTAN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTAN

Detailed Description

Introducing the ECC36DTAN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards for power transmission. The female gender connector offers seamless integration into your circuitry, with two rows and 72 positions for versatile connectivity. Its unique loop bellow contact type and right-angle orientation facilitate efficient signal transmission in compact spaces. The connector's termination method of thru-hole soldering, with phosphor bronze contacts plated in gold and termination plated in matte tin, guarantees secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether for industrial machinery, aerospace applications, or telecommunications systems, the ECC36DTAN is the perfect choice for high-reliability connectivity.