ECC36DTAS

Heilind Number:SULECC36DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTAS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTAS

Detailed Description

Introducing the ECC36DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the requirements of power-intensive systems. The gold-plated contacts offer excellent conductivity and durability. With 72 positions arranged in two rows, it provides ample connectivity options. The right-angle orientation and side-hole mount type make it versatile for PCB layouts. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for both industrial and commercial use. Trusted for its quality and performance, the ECC36DTAS is the ideal choice for mission-critical electronic systems.