| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DTAT |
ECC36DTAT
| Heilind Number: | SULECC36DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTAT |
| ECAD Model: |
Specifications
Detailed Description
Meet the ECC36DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 72 female contacts, this connector ensures secure and reliable connections. Its threaded mounting type and thru-hole termination method guarantee stability and ease of installation. Constructed with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. Gold-plated contacts provide optimal signal transmission, while a 700 VAC voltage rating ensures safety. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Trust the ECC36DTAT for your critical connectivity needs.

