| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DTBD |
ECC36DTBD
| Heilind Number: | SULECC36DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTBD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 2.54mm pitch and 72 positions offer versatile compatibility, while gold-plated contacts guarantee optimal signal transmission. The right-angle orientation and clearance hole mount type make installation easy and efficient. Operating within a wide temperature range of -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is suited for a range of industrial and commercial uses. Trust in the ECC36DTBD for secure and durable connections in your electronic systems.

