ECC36DTBH

Heilind Number:SULECC36DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTBH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTBH

Detailed Description

Introducing the ECC36DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 36 gold-plated loop bellow contacts, it offers precision in signal transfer at a pitch of 2.54mm. Its right-angle orientation and clearance hole mount make it suitable for space-efficient installations. Operating smoothly in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The matte tin termination plating enhances durability, while the compact dimensions of 9.4mm width and 15.49mm height streamline PCB integration. Perfect for applications requiring secure and efficient board-to-board connections, the ECC36DTBH is a versatile solution in the realm of electronic connectivity.