ECC36DTBI

Heilind Number:SULECC36DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTBI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTBI

Detailed Description

Introducing the ECC36DTBI, a high-performance board-to-board PCB connector engineered for reliability and durability. With a pitch of 2.54mm (.1 in) and two rows, this female connector features 72 gold-plated phosphor bronze contacts, ensuring optimal signal conductivity. The threaded mount type and right-angle orientation offer secure and space-saving installation, while the 700VAC voltage rating makes it suitable for diverse applications. Operating in a wide temperature range from -65 to 125°C, the ECC36DTBI is ideal for demanding environments. Its loop bellow contact design enhances connectivity, and the matte tin termination plating guarantees long-term performance. Whether in industrial machinery, telecommunications systems, or aerospace technology, this connector delivers seamless interconnection, meeting the highest standards of quality and performance.