ECC36DTBN

Heilind Number:SULECC36DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTBN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTBN

Detailed Description

Introducing the ECC36DTBN, a high-performance board-to-board and card edge connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. Operating at an amperage of 3A and voltage of 700 VAC, it offers robust power transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Featuring a right-angle orientation, 72 positions, and 2.54mm pitch, it allows for efficient PCB connections. With a wide operating temperature range of -65 to 125°C, this connector is suitable for various industries. Whether used in aerospace, defense, or industrial applications, the ECC36DTBN guarantees high reliability and performance. Upgrade your connectivity solutions with this innovative connector.