| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTBS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DTBS-S189 |
ECC36DTBS-S189
| Heilind Number: | SULECC36DTBS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTBS-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DTBSS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. Its 2.54mm pitch, 3A amperage, and 700VAC voltage rating make it suitable for power and signal transmission. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. The right-angle orientation and side-hole mount type offer versatile installation options. With 72 positions and loop bellow contact type, it provides secure connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Trust the ECC36DTBSS189 for high-reliability connectivity in your designs.

