ECC36DTBS

Heilind Number:SULECC36DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTBS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTBS

Detailed Description

The ECC36DTBS is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and longevity. With a 3A amperage and 700VAC voltage rating, it offers reliable power transmission. The connector, with a compact design and right-angle orientation, is ideal for space-saving applications. Its 72 positions, arranged in two rows with a 2.54mm pitch, provide ample connectivity options. The termination method, through-hole, guarantees secure attachment to PCBs. Operating within a wide temperature range of -65 to 125°C, the ECC36DTBS is suitable for various environments. Its matte tin termination plating enhances solderability. Perfect for use in electronic devices, this connector is a dependable solution for your connectivity needs.