ECC36DTKD-S288

Heilind Number:SULECC36DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTKD-S288

Detailed Description

Introducing the ECC36DTKDS288, a high-performance Board To Board PCB Connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features two rows and 72 positions, offering ample room for secure mating. The female gender, along with a clearance hole mount type, ensures easy installation. With a durable construction of PBT and Phosphor Bronze, it guarantees reliability even in demanding environments. The Phosphor Bronze contacts plated with gold provide excellent conductivity and corrosion resistance, while the loop bellow contact type and straddle orientation further enhance signal integrity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for a wide range of applications. Its compact design, with a height of .61 inches and a width of .37 inches, allows for efficient PCB layout. The termination method using Card Extenders and Matte Tin plating on the termination ensure secure connections. Trusted for its quality and performance, the ECC36DTKDS288 is a reliable solution for your connectivity needs.