ECC36DTKD

Heilind Number:SULECC36DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DTKD

Detailed Description

The ECC36DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 36 female contacts, it offers reliable connectivity with a pitch of 2.54mm. Constructed with PBT and Phosphor Bronze materials, and gold-plated for enhanced conductivity, this connector ensures optimal signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method is through-hole, making installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in various environments. Its straight orientation and loop bellow contact type further enhance its functionality. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With matte tin termination plating, it offers durability and longevity. Ideal for industrial and commercial applications, the ECC36DTKD is a reliable solution for your connectivity needs.