ECC36DTKH-S288

Heilind Number:SULECC36DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTKH-S288

Detailed Description

Introducing the ECC36DTKH-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with durability in mind, this connector features a robust construction of PBT and phosphor bronze, ensuring reliable performance even in demanding environments. With a compact design and a clearance hole mount type, it offers seamless integration onto PCBs. The female gender, loop bellow contact type, and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. Boasting a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it is suitable for high-speed and high-power transmission. With 72 positions and a straddle orientation, it maximizes connectivity potential. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and commercial applications. Its matte tin termination plating offers enhanced durability. The ECC36DTKHS288 is a standout choice for engineers seeking premium connectivity solutions.