ECC36DTKH

Heilind Number:SULECC36DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36DTKH

Detailed Description

The ECC36DTKH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a pitch of 2.54mm and two rows, it offers 72 gold-plated contacts on phosphor bronze, ensuring excellent conductivity and durability. The clearance hole mount type and through-hole termination method provide easy and secure installation. Rated for 3A and 700VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straight orientation further enhance connectivity. Operating smoothly in temperatures ranging from -65 to 125°C, the ECC36DTKH guarantees optimal performance even in harsh conditions. With a connector height of 15.49mm and a width of 9.4mm, it offers compact yet robust connectivity solutions for various electronic systems. Terminated with matte tin, it complies with industry standards for reliability. The ECC36DTKH is a top choice for engineers seeking high-quality connectors for their PCB designs.