ECC36DTKN-S288

Heilind Number:SULECC36DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTKN-S288

Detailed Description

Introducing the ECC36DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this female connector ensures reliable connectivity in industrial environments. Rated for 3A and 700VAC, it guarantees efficient power transmission. Boasting two rows of 72 loop bellow contacts with gold plating, it offers excellent signal integrity. The card extender termination method and matte tin plating facilitate easy installation on PCBs. With a pitch of 2.54mm and a straddle orientation, it allows for seamless integration. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh operating conditions. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ECC36DTKNS288 sets the standard for high-reliability connectivity.