ECC36DTKN

Heilind Number:SULECC36DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTKN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTKN

Detailed Description

The ECC36DTKN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable construction of PBT and phosphor bronze, this connector ensures long-lasting performance. With a contact rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. With two rows of 72 positions each, it provides ample connectivity options. The connector, with a pitch of 2.54mm, is easy to install using thru-hole termination. Operating efficiently in temperatures ranging from -65 to 125°C, it is ideal for use in harsh conditions. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is space-efficient for PCB layouts. The matte tin termination plating ensures secure soldering. Overall, the ECC36DTKN connector is a reliable and high-quality solution for your connectivity needs.