ECC36DTMD

Heilind Number:SULECC36DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMD

Detailed Description

Introducing the ECC36DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a dual-row configuration featuring 72 female connectors, it offers seamless connectivity in compact spaces. The clearance hole mount type and thru-hole termination method guarantee secure installation. Gold-plated contacts on Phosphor Bronze ensure reliable signal transmission, even in high-voltage environments up to 700 VAC. The loop bellow contact type and right-angle orientation further enhance versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for reliability in extreme conditions. With a tail length of 6.35mm and a low connector height of 15.49mm, it's ideal for space-constrained designs. Matte Tin termination plating adds to its robustness. Perfect for hi-rel applications, the ECC36DTMD is the ultimate solution for seamless board-to-board connections.