ECC36DTMH-S189

Heilind Number:SULECC36DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMH-S189

Detailed Description

ECC36DTMH-S189 is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 36 positions each, this connector offers seamless connectivity in compact spaces. With a pitch of 2.54mm (.1 in) and right-angle orientation, it allows for efficient PCB mounting. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of electronic devices. The termination method is through-hole, with a tail length of .25 inches (6.35mm) for secure attachment. With a clearance hole mount type and matte tin termination plating, this connector guarantees reliable performance even in harsh environments. Its operating temperature range of -65 to 125°C makes it ideal for industrial and automotive applications. Trust ECC36DTMH-S189 for robust and dependable board-to-board connections.