ECC36DTMH

Heilind Number:SULECC36DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMH

Detailed Description

Introducing the ECC36DTMH, a high-performance board-to-board PCB connector designed for precision electronic applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. The female gender, right-angle orientation, and two-row layout make it versatile for various PCB configurations. Boasting a contact rating of 3A at 700VAC, it guarantees efficient power transmission. The gold-plated contacts provide excellent conductivity, while the matte tin termination offers secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. With 72 positions and a 2.54mm pitch, it facilitates intricate board connections with ease. The loop bellow contact type further enhances signal integrity. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Trust the ECC36DTMH for high-reliability performance in your electronic systems.