ECC36DTMI

Heilind Number:SULECC36DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMI

Detailed Description

Introducing the ECC36DTMI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 gold-plated phosphor bronze contacts, this connector ensures reliable signal transmission at up to 700VAC and 3A. Featuring a threaded mount and through-hole termination, it offers secure and stable connectivity even in harsh environments. The contact type, loop bellow, guarantees excellent mating and unmating cycles. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial settings. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), allows for efficient PCB layout. With matte tin termination plating for added durability, the ECC36DTMI is a top choice for high-reliability applications.