ECC36DTMN

Heilind Number:SULECC36DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMN

Detailed Description

The SKU ECC36DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this female connector offers reliable connectivity. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The dual-row design with 72 positions and a pitch of 2.54mm allows for versatile connections. Its right-angle orientation and thru-hole termination method make it suitable for compact PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The matte tin termination plating ensures solderability. With a connector height of 15.49mm and width of 9.4mm, it provides a compact yet sturdy solution. Ideal for use in aerospace, defense, and industrial applications, the ECC36DTMN connector is a reliable choice for your connectivity needs.