ECC36DTMS-S189

Heilind Number:SULECC36DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMS-S189

Detailed Description

The ECC36DTMS-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation provide secure and space-efficient connections. With a termination method of through-hole soldering and a matte tin plating, it guarantees strong and durable attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for densely populated PCBs. Whether in aerospace, defense, or industrial applications, the ECC36DTMS-S189 ensures high reliability and performance.