| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTMS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36DTMS |
ECC36DTMS
| Heilind Number: | SULECC36DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36DTMS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm, this connector features 72 gold-plated phosphor bronze contacts for reliable signal transmission at an amperage of 3A and voltage rating of 700VAC. Its right-angle orientation and side-hole mount type offer versatility in installation, while the loop bellow contact design ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. The matte tin termination plating enhances conductivity and longevity. Ideal for industrial and aerospace sectors, the ECC36DTMS sets a new standard in connectivity.

