ECC36DTMT-S189

Heilind Number:SULECC36DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36DTMT-S189

Detailed Description

Introducing the ECC36DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in even the harshest environments. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Gold-plated contacts provide excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its right-angle orientation and 72 positions make it versatile for various PCB layouts. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, the ECC36DTMTS189 guarantees performance and longevity. Perfect for industrial, aerospace, and telecom applications, this connector is a reliable solution for your connectivity needs.