| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 72 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36DTMT |
ECC36DTMT
| Heilind Number: | SULECC36DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36DTMT |
| ECAD Model: |
Specifications
Detailed Description
This PBT & Phosphor Bronze right angle female connector, SKU ECC36DTMT, is a high-performance component designed for board-to-board PCB connectivity. With a pitch of 2.54 mm, it features two rows with a total of 72 positions, allowing for efficient data transmission. The contact material is gold-plated phosphor bronze, ensuring optimal conductivity and durability. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. Its threaded mount type and through-hole termination method provide secure and reliable installation. The connector, with a compact height of 15.49 mm and width of 9.4 mm, is space-efficient. Tailored for high-reliability environments, it is ideal for demanding industrial and electronic systems.

