ECC36MMAD

Heilind Number:SULECC36MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMAD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36MMAD

Detailed Description

Introducing the ECC36MMAD, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. This male connector features two rows with a total of 72 positions, ensuring ample connection points for your PCB assembly. It is crafted with durable PBT and Phosphor Bronze materials, guaranteeing reliability in various operating environments. The termination method is through-hole, offering secure and stable attachment. With a 2.54mm pitch and a clearance hole mount type, installation is efficient and straightforward. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, this connector is suitable for demanding applications. Its right-angle orientation, compact dimensions (13.72mm height, 9.4mm width), and 2.54mm tail length ensure versatility and space-saving design. Trust the ECC36MMAD for seamless and robust PCB connections in your projects.