ECC36MMAN

Heilind Number:SULECC36MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMAN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36MMAN

Detailed Description

Introducing the ECC36MMAN Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connectivity. Featuring a male gender configuration with two rows and 72 positions, this connector ensures efficient signal transmission. Crafted with durable PBT housing and precision-engineered Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity. With a 2.54mm pitch, it allows for precise alignment on PCBs. Operating at voltages of up to 700VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and no-mounting design offer flexibility in installation, while the 2.54mm tail length facilitates secure through-hole soldering. With matte tin termination plating, it ensures long-term performance. Ideal for use in demanding environments, the ECC36MMAN connector is a vital component for high-reliability electronic systems.