ECC36MMBD

Heilind Number:SULECC36MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMBD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMBD

Detailed Description

Introducing the ECC36MMBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in industrial environments. With a pitch of 2.54mm and a right-angle orientation, it offers versatility in circuit board layouts. Its 72 male pins, arranged in 2 rows, provide ample connectivity options. Rated for 3A and 700VAC, it guarantees efficient power transmission. The termination method of Through Hole with Matte Tin plating enhances soldering durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh conditions. With a compact size of 13.72mm in height and 9.4mm in width, it optimizes space on PCBs. Trust the ECC36MMBD for robust and secure board-to-board connections in your electronic designs.