| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36MMBN |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36MMBN |
ECC36MMBN
| Heilind Number: | SULECC36MMBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36MMBN |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00 male connector, SKU ECC36MMBN, features a 2-row design with no mounting required for easy installation. Constructed with durable phosphor bronze contacts plated in gold, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various applications. With 72 positions and a right-angle orientation, it offers flexibility in PCB connectivity. The .18in tail length and -65 to 125°C operating temperature range enhance its versatility. Measuring 13.72mm in height and 9.4mm in width, it is compact yet efficient. Terminated with matte tin for added durability, this ECC36MMBN connector is ideal for high-reliability board-to-board and card edge connections.

