ECC36MMDN

Heilind Number:SULECC36MMDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMDN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMDN

Detailed Description

Introducing the ECC36MMDN, a high-performance board-to-board PCB connector designed for seamless electrical connections in electronic systems. Featuring a robust construction of PBT and Phosphor Bronze, this male connector ensures reliable power transmission with an amperage rating of 3A and a voltage capability of 700VAC. With two rows of 72 gold-plated contacts on a 2.54mm pitch, it offers precise and efficient signal transfer. The right-angle orientation and through-hole termination method make it suitable for compact and secure installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Its compact dimensions of 13.72mm in height and 9.4mm in width, along with a tail length of 6.35mm, allow for space-saving integration on PCBs. The matte tin termination plating ensures excellent solderability and durability. Trust the ECC36MMDN for superior connectivity performance in your electronic designs.