ECC36MMJD

Heilind Number:SULECC36MMJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMJD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMJD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMJD

Detailed Description

Introducing the ECC36MMJD, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a compact 2-row configuration and male gender, this connector offers seamless connectivity in tight spaces. Featuring PBT and phosphor bronze construction, it ensures durability and reliability in demanding environments. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal applications. Operating smoothly in temperatures ranging from -65 to 125°C, it meets the demands of harsh operating conditions. With 72 positions and a tail length of 12.7mm, it provides ample connectivity options. The matte tin termination plating adds to its longevity. Ideal for hi-rel applications, the ECC36MMJD is a reliable choice for your connectivity needs.