| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36MMMD |
| Pitch: | 0.1 in |
| Gender: | Male |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.72 mm, .54 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULECC36MMMD |
ECC36MMMD
| Heilind Number: | SULECC36MMMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36MMMD |
| ECAD Model: |
Specifications
Detailed Description
The ECC36MMMD is a high-performance board-to-board PCB connector designed for male pins. With two rows and 72 positions, it offers ample connectivity in electronic assemblies. Featuring a clearance hole mount type and wire wrap termination method, installation is efficient and secure. Crafted from PBT and phosphor bronze with gold contact plating, this connector ensures reliable conductivity, even in demanding environments. Its 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 125°C, it guarantees durability. With a compact design measuring 13.72mm in height and 9.4mm in width, the ECC36MMMD is a versatile and essential component for electronic connectivity.

