ECC36MMMN

Heilind Number:SULECC36MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36MMMN

Detailed Description

Introducing the ECC36MMMN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic devices. This male connector features two rows with a total of 72 positions, allowing for efficient data transmission. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method of wire wrap and phosphor bronze contact material with gold plating guarantee reliable and durable connections, even in harsh environments. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact size, with a height of 13.72mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECC36MMMN for secure and efficient board-to-board connections in your next project.