ECC36MMND

Heilind Number:SULECC36MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMND
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMND

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECC36MMND. Designed for high-performance applications, this connector features a male gender and offers 72 positions with 2 rows, ensuring versatile connectivity. The contact material is Phosphor Bronze with Gold plating, guaranteeing reliable signal transmission. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with dimensions of 13.72mm in height and 9.4mm in width, saves valuable board space. The Matte Tin termination plating enhances durability. Whether in telecommunications, aerospace, or industrial settings, the ECC36MMND connector meets stringent performance requirements, making it a dependable choice for your connectivity needs.