| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC36MMNN |
| Amperage: | 3 A |
| Gender: | Male |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.72 mm, .54 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC36MMNN |
ECC36MMNN
| Heilind Number: | SULECC36MMNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC36MMNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC36MMNN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. This male connector features two rows with a total of 72 positions, offering ample connectivity options. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straddle orientation and card extender termination method make installation easy and secure. Trust the ECC36MMNN for seamless and robust connections in your electronic designs.

