ECC36MMRN

Heilind Number:SULECC36MMRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMRN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMRN

Detailed Description

Introducing the ECC36MMRN, a high-performance board-to-board PCB connector designed for seamless electronic interconnectivity. With a sleek and durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable power and data transmission. Offering a dual-row configuration with 72 positions and a 2.54mm pitch, it allows for efficient signal routing in electronic devices. The male gender design and straddle orientation make it versatile for various applications. Gold-plated contacts and matte tin termination guarantee optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the most demanding environments. Trust in the ECC36MMRN for secure and efficient board-to-board connections in your electronic systems.