ECC36MMSD

Heilind Number:SULECC36MMSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMSD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMSD

Detailed Description

Introducing the ECC36MMSD, a high-performance male board-to-board PCB connector designed for optimal connectivity in electronic systems. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring two rows with a total of 72 positions, it offers ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee efficient signal transmission, while the Matte Tin termination plating enhances conductivity. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial applications. Its clearance hole mount type and straight orientation make installation easy, and the 2.54mm pitch allows for precise alignment on PCBs. With a compact size of 9.4mm width and 13.72mm height, the ECC36MMSD is ideal for space-constrained designs. Trust in this connector for high-quality, high-reliability connections in your electronic projects.