ECC36MMSN

Heilind Number:SULECC36MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMSN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULECC36MMSN

Detailed Description

Introducing the ECC36MMSN, a high-performance board-to-board PCB connector designed for reliable connectivity in electronic assemblies. This male connector features two rows with a total of 72 positions, allowing for versatile usage. With a pitch of 2.54mm and contact plating in gold, it ensures efficient signal transmission while maintaining durability. The termination method is through-hole, guaranteeing secure attachment to the PCB. Constructed with PBT and phosphor bronze materials, it offers excellent conductivity and resilience. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for diverse industrial applications. The connector's compact dimensions of 13.72mm in height and 9.4mm in width make it space-efficient, ideal for compact designs. With termination plating in matte tin, it complies with RoHS regulations. Trust the ECC36MMSN for seamless and long-lasting board-to-board connections in your electronic projects.