ECC36MMVD

Heilind Number:SULECC36MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMVD
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:72
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMVD

Detailed Description

The SKU ECC36MMVD presents a robust board-to-board PCB connector suitable for high-reliability applications. Featuring a male gender with two rows and a clearance hole mount type, this connector ensures secure and efficient connections. With a current rating of 3A and a voltage withstand of 700VAC, it guarantees reliable performance. The contact material is phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, it is durable in harsh environments. The right-angle orientation and 72 positions make it versatile for various PCB layouts. With a pitch of 2.54mm, tail length of 3.3mm, and compact dimensions of 13.72mm x 9.4mm, it is space-efficient. The termination plating of matte tin further enhances its durability. Ideal for industrial and electronic applications, the ECC36MMVD connector meets stringent quality standards.