ECC36MMWN

Heilind Number:SULECC36MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC36MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC36MMWN
Amperage:3 A
Gender:Male
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC36MMWN

Detailed Description

Introducing the ECC36MMWN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 72 positions, this connector offers reliable connectivity in male gender configuration. Its termination method through-hole, with phosphor bronze contacts and gold plating, ensures excellent conductivity and durability. Operating at a maximum amperage of 3A and 700VAC, it meets stringent electrical requirements. The connector, featuring a straight orientation, is suitable for various circuit board setups. With a termination plating of matte tin and an operating temperature range of -65 to 125°C, it guarantees stability in harsh environments. The ECC36MMWN's compact design, with a height of 13.72mm (.54 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. RoHS compliant and meticulously engineered, this connector is a trusted solution for high-reliability electronic connections.