| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCAD-S189 |
ECC40DCAD-S189
| Heilind Number: | SULECC40DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCADS189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction with gold plating, this connector ensures reliable conductivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 80 hairpin contacts, it provides ample connectivity in a compact form factor. The clearance hole mount and thru-hole termination method offer easy and secure installation. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its right-angle orientation and 2.54mm pitch make it ideal for space-constrained designs. Trust the ECC40DCADS189 for high-reliability connections in your electronic systems.

