ECC40DCAD

Heilind Number:SULECC40DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAD

Detailed Description

Introducing the ECC40DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. Featuring a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 80 positions, allowing for versatile connectivity options. Its clearance hole mount type and through-hole termination method facilitate easy installation. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for rugged industrial use. Its right-angle orientation and hairpin contact type offer space-saving and secure connections. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet robust solution for PCB interconnects. The matte tin termination plating ensures solderability and longevity. Classified under the hi-rel category, this ECC40DCAD connector meets stringent quality standards, making it a reliable choice for aerospace, defense, and other high-reliability applications. Upgrade your PCB connectivity with this advanced and versatile connector.