ECC40DCAH-S189

Heilind Number:SULECC40DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAH-S189

Detailed Description

Introducing the ECC40DCAHS189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 80 female contacts, this connector offers reliable connectivity in tight spaces. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission and corrosion resistance. Its hairpin contact type and right-angle orientation provide ease of use during installation. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The connector's clearance hole mount type and thru-hole termination method make it suitable for through-board applications. With a tail length of 2.54mm and a low connector height of 15.49mm, it offers versatility in PCB designs. Operating temperature range of -65 to 125°C guarantees reliable performance in harsh environments. Trust the ECC40DCAHS189 for your critical connectivity needs.