ECC40DCAH

Heilind Number:SULECC40DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAH

Detailed Description

Introducing the ECC40DCAH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2.54mm pitch and 80 gold-plated contacts, this female connector ensures reliable signal transmission at a maximum voltage of 700 VAC and 3A current. Its durable construction features phosphor bronze contact material and matte tin termination plating, guaranteeing longevity even in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the hairpin contact type provides secure connectivity. Measuring just 15.49mm in height and 9.4mm in width, the ECC40DCAH is ideal for space-constrained designs in industries such as aerospace, telecommunications, and industrial automation. Trust in this connector for seamless board-to-board connections in your next project.