| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC40DCAI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECC40DCAI |
ECC40DCAI
| Heilind Number: | SULECC40DCAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC40DCAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC40DCAI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female, right-angle orientation with threaded mount type and thru-hole termination method offers easy and secure installation. With 80 positions and gold-plated contacts, it guarantees optimal conductivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries including aerospace, defense, and industrial automation. Trust the ECC40DCAI for your critical interconnect needs.

