ECC40DCAN-S189

Heilind Number:SULECC40DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC40DCAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC40DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:80
SKU:SULECC40DCAN-S189

Detailed Description

The ECC40DCAN-S189 Board To Board PCB Connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. This female connector, with two rows of 80 hairpin contacts, offers secure and efficient connectivity. Its right-angle orientation and thru-hole termination method facilitate easy installation on PCBs. Gold-plated contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and automotive use. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves space on the board. Meeting stringent quality standards, this ECC40DCANS189 connector is a reliable solution for your connectivity needs.